396-044-541-808

Heilind Number:EDA396-044-541-808
Manufacturer:EDAC
Manufacturer Number:396-044-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and efficiency. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it ensures secure and precise connections. With a total of 44 positions, it accommodates multiple linkages on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transmission.