396-044-541-812

Heilind Number:EDA396-044-541-812
Manufacturer:EDAC
Manufacturer Number:396-044-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it boasts a 44-position layout in two rows, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the pitch of .125 in and row spacing of .2 in facilitate efficient signal transmission. Ideal for straight mounting orientation, this connector is a must-have for any electronic setup, ensuring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.