396-044-555-201

Heilind Number:EDA396-044-555-201
Manufacturer:EDAC
Manufacturer Number:396-044-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. Its 44 positions, arranged in two rows, offer versatility for your PCB connections. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, trust in this connector for secure and efficient board-to-board connections.