396-044-555-202

Heilind Number:EDA396-044-555-202
Manufacturer:EDAC
Manufacturer Number:396-044-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 44 positions, this connector offers seamless and reliable data transfer. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly under extreme temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your system with this essential component for enhanced performance and connectivity.