396-044-555-203

Heilind Number:EDA396-044-555-203
Manufacturer:EDAC
Manufacturer Number:396-044-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-203

Detailed Description

Upgrade your PCB connection with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable contact. With a double row layout, featuring 44 positions for seamless connectivity, it guarantees optimal signal transmission. The copper alloy contact material and .125-inch pitch enhance conductivity, while the 3A amperage rating and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Whether you're in the field of electronics, telecommunications, or beyond, this connector is an essential component for your projects. Trust in its straight mount orientation and .2-inch row spacing for easy integration, meeting your connectivity needs with precision. Upgrade to our Card Edge Connector today and experience seamless PCB connectivity like never before.