396-044-555-212

Heilind Number:EDA396-044-555-212
Manufacturer:EDAC
Manufacturer Number:396-044-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a sleek black finish, it seamlessly integrates into your setup. Featuring two rows of 44 copper alloy contacts, it offers optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Designed for straight orientation, it guarantees easy installation. Operating within a wide temperature range of -40 to 105°C, it's perfect for industrial applications. Upgrade your system with this essential component.