396-044-555-258

Heilind Number:EDA396-044-555-258
Manufacturer:EDAC
Manufacturer Number:396-044-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-258

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate 44 positions, offering ample space for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this straight-mount orientation connector for secure and efficient data transfer in your electronic projects.