396-044-555-802

Heilind Number:EDA396-044-555-802
Manufacturer:EDAC
Manufacturer Number:396-044-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance in any setting. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees reliable power delivery. Featuring two rows with 44 positions, a pitch of .125 inches, and row spacing of .2 inches, it offers versatile connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB assembly with this high-quality connector, a must-have in any engineer's toolkit.