396-044-555-803

Heilind Number:EDA396-044-555-803
Manufacturer:EDAC
Manufacturer Number:396-044-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable housing crafted from UL 94V-0-rated Thermoplastic Polyester in sleek black. With a dual-row layout and a total of 44 positions, it provides ample room for secure connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Its straight mount orientation and a pitch of .125 inches facilitate easy installation, while the row spacing of .2 inches offers efficient signal transmission. Trust in this connector for optimal functionality and longevity in your electronic assemblies.