396-044-555-804

Heilind Number:EDA396-044-555-804
Manufacturer:EDAC
Manufacturer Number:396-044-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-804

Detailed Description

Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The sleek black housing complements any design, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and a pitch of .125 inches, it facilitates seamless integration onto PCBs. Featuring two rows and 44 positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance for your next project.