396-044-555-807

Heilind Number:EDA396-044-555-807
Manufacturer:EDAC
Manufacturer Number:396-044-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this black connector is engineered for optimal performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester ensuring safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 44 positions, it facilitates efficient data transfer on your PCB. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.