396-044-555-808

Heilind Number:EDA396-044-555-808
Manufacturer:EDAC
Manufacturer Number:396-044-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-808

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 44 positions for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable conductivity, while the black color adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.