396-044-555-812

Heilind Number:EDA396-044-555-812
Manufacturer:EDAC
Manufacturer Number:396-044-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-812

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. With a double-row configuration and a total of 44 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees secure and efficient transmission of power and data. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your PCB setup. Trust in its quality to streamline your connectivity needs with ease.