396-044-555-858

Heilind Number:EDA396-044-555-858
Manufacturer:EDAC
Manufacturer Number:396-044-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 44 copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.