396-044-555-878

Heilind Number:EDA396-044-555-878
Manufacturer:EDAC
Manufacturer Number:396-044-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-555-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The connector offers seamless integration with a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 44 positions across 2 rows. Its straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.