396-044-556-203

Heilind Number:EDA396-044-556-203
Manufacturer:EDAC
Manufacturer Number:396-044-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-556-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance while meeting safety standards. With a double row configuration and 44 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide a precise fit. Suitable for straight mounting, it facilitates seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its durability and performance for your connectivity needs.