396-044-556-212

Heilind Number:EDA396-044-556-212
Manufacturer:EDAC
Manufacturer Number:396-044-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety in any operating environment. With two rows and a total of 44 positions, it provides ample space for seamless board-to-board connections. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for commercial or industrial use, this connector guarantees optimal performance, even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.