396-044-556-802

Heilind Number:EDA396-044-556-802
Manufacturer:EDAC
Manufacturer Number:396-044-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. This connector offers seamless integration, with two rows of 44 positions each, and a pitch of .125 inches. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.