396-044-556-803

Heilind Number:EDA396-044-556-803
Manufacturer:EDAC
Manufacturer Number:396-044-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-556-803

Detailed Description

Enhance your circuit connections with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 44 positions, this connector offers seamless board-to-board connectivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, perfect for various PCB applications. Elevate your projects with this essential component, a must-have in any electronic engineer's toolkit.