396-044-556-807

Heilind Number:EDA396-044-556-807
Manufacturer:EDAC
Manufacturer Number:396-044-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-556-807

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setup. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Boasting a 3 A amperage and featuring Copper Alloy contacts, it guarantees reliable power transmission. Its double-row design with 44 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile choice for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your system's performance with this essential component.