396-044-556-858

Heilind Number:EDA396-044-556-858
Manufacturer:EDAC
Manufacturer Number:396-044-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-556-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, the connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 44 positions each, it offers ample connectivity for your applications. The contact material crafted from Copper Alloy ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. The straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your setup with this essential component, perfect for various industries and applications.