396-044-556-878

Heilind Number:EDA396-044-556-878
Manufacturer:EDAC
Manufacturer Number:396-044-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-556-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 44 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your PCB connectivity with this essential component.