396-044-558-102

Heilind Number:EDA396-044-558-102
Manufacturer:EDAC
Manufacturer Number:396-044-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it provides reliable power transmission. The 44 positions, arranged in a single row with a pitch of .125 inches, offer ample room for connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for various applications in the electronics industry.