396-044-558-103

Heilind Number:EDA396-044-558-103
Manufacturer:EDAC
Manufacturer Number:396-044-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material and 44 positions provide reliable power transmission, while the 3A amperage capability meets industry standards. With a right angle mount orientation and a pitch of .125 inches, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficient performance in any environment. Elevate your electronic projects with this essential component.