396-044-558-104

Heilind Number:EDA396-044-558-104
Manufacturer:EDAC
Manufacturer Number:396-044-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-104

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed for optimal performance, this black connector boasts a single row with 44 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all operating conditions. The copper alloy contacts provide efficient power delivery, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility to your assembly process. Upgrade your connectivity solutions with this essential component.