396-044-558-107

Heilind Number:EDA396-044-558-107
Manufacturer:EDAC
Manufacturer Number:396-044-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and longevity. With a single row configuration and 44 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation and .125-inch pitch make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Upgrade your devices with this essential component for optimal connectivity.