396-044-558-108

Heilind Number:EDA396-044-558-108
Manufacturer:EDAC
Manufacturer Number:396-044-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration onto circuit boards, this connector boasts a single row layout with 44 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance. With a low pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board connections, this connector is a must-have for electronics enthusiasts and professionals alike.