396-044-558-201

Heilind Number:EDA396-044-558-201
Manufacturer:EDAC
Manufacturer Number:396-044-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and 44 positions, it offers ample connectivity options. The contacts are crafted from durable Copper Alloy, ensuring longevity and stable performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial environments. Its right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Upgrade your connectivity solutions with this essential component.