396-044-558-202

Heilind Number:EDA396-044-558-202
Manufacturer:EDAC
Manufacturer Number:396-044-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for exceptional safety. Featuring two rows with 44 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Its right angle mount orientation allows for versatile installation options. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connection solutions with this essential component.