396-044-558-203

Heilind Number:EDA396-044-558-203
Manufacturer:EDAC
Manufacturer Number:396-044-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for secure board-to-board connections, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows and 44 positions, it offers ample connectivity options while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible placement on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.