396-044-558-204

Heilind Number:EDA396-044-558-204
Manufacturer:EDAC
Manufacturer Number:396-044-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a two-row configuration and a total of 44 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation makes it versatile for various assembly needs. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees optimal performance in any environment. Upgrade your PCB setups with this essential component for seamless and efficient data transmission.