396-044-558-212

Heilind Number:EDA396-044-558-212
Manufacturer:EDAC
Manufacturer Number:396-044-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-212

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration on your PCB. The 44 positions allow for versatile connections, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Trust in its high-quality construction and performance to streamline your electronic systems.