396-044-558-602

Heilind Number:EDA396-044-558-602
Manufacturer:EDAC
Manufacturer Number:396-044-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, ensuring reliable connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering superior strength and heat resistance. The contacts are constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 in and row spacing of .2 in, it facilitates effortless installation. Its right angle mount orientation allows for versatile positioning on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade to this essential component for efficient and secure board-to-board connections.