396-044-558-607

Heilind Number:EDA396-044-558-607
Manufacturer:EDAC
Manufacturer Number:396-044-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-607

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The single-row design with 44 positions offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.