396-044-558-608

Heilind Number:EDA396-044-558-608
Manufacturer:EDAC
Manufacturer Number:396-044-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-608

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 44 positions and a single row configuration, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. The black color and right-angle mount orientation add versatility to its design, while the operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme environments. Ideal for use in industrial settings, this connector is a vital component for maintaining seamless communication within electronic systems. Elevate your connectivity solutions with this high-quality Card Edge Connector.