396-044-558-612

Heilind Number:EDA396-044-558-612
Manufacturer:EDAC
Manufacturer Number:396-044-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-612

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a single row design and 44 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Trust in its quality and durability for seamless board-to-board connections.