396-044-558-658

Heilind Number:EDA396-044-558-658
Manufacturer:EDAC
Manufacturer Number:396-044-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability and safety. With a single row layout and 44 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports various power requirements. Boasting a .125-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its right-angle mount orientation allows for space-saving installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent performance in challenging environments. Trust in this connector for seamless board-to-board connections in your electronic projects.