396-044-558-678

Heilind Number:EDA396-044-558-678
Manufacturer:EDAC
Manufacturer Number:396-044-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-678

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek black hue, this connector ensures both reliability and aesthetic appeal. Boasting a single row design with 44 positions and a contact material of Copper Alloy, it guarantees efficient transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCBs, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore seamless connectivity with our cutting-edge solution.