396-044-558-802

Heilind Number:EDA396-044-558-802
Manufacturer:EDAC
Manufacturer Number:396-044-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connection between boards. Boasting 44 positions, this connector facilitates efficient data transfer. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential Card Edge Connector.