396-044-558-803

Heilind Number:EDA396-044-558-803
Manufacturer:EDAC
Manufacturer Number:396-044-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish, this connector ensures both aesthetic appeal and high performance. With a current rating of 3 A and sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission in any application. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and efficient connections. Offering 44 positions for versatile connectivity, this right-angle mount connector is perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your PCB designs with this essential component, a must-have in any electronics project.