396-044-558-804

Heilind Number:EDA396-044-558-804
Manufacturer:EDAC
Manufacturer Number:396-044-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-804

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability in any application. With a high amperage rating of 3 A, it guarantees efficient power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The copper alloy contact material and right-angle mount orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industries. Upgrade your setup with this meticulously crafted connector for seamless and secure board-to-board connections.