396-044-558-808

Heilind Number:EDA396-044-558-808
Manufacturer:EDAC
Manufacturer Number:396-044-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and reliable Copper Alloy contacts, it ensures efficient power transmission. Featuring two rows with 44 positions, it offers ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for seamless integration, it boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees exceptional performance even in harsh environments. Upgrade your PCB setup with this essential component.