396-044-558-858

Heilind Number:EDA396-044-558-858
Manufacturer:EDAC
Manufacturer Number:396-044-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-558-858

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance in any application. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB setup. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation further enhances versatility, making it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of board-to-board connectors to find the perfect solution for your needs.