396-044-559-102

Heilind Number:EDA396-044-559-102
Manufacturer:EDAC
Manufacturer Number:396-044-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed to streamline PCB connections, this black connector features a single row with 44 positions, ensuring efficient data exchange. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for various applications. Its right-angle mount orientation facilitates easy installation, making it a must-have component for your connectivity needs.