396-044-559-103

Heilind Number:EDA396-044-559-103
Manufacturer:EDAC
Manufacturer Number:396-044-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it features a single row with 44 positions and a contact pitch of .125 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various applications. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.