396-044-559-104

Heilind Number:EDA396-044-559-104
Manufacturer:EDAC
Manufacturer Number:396-044-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it ensures reliable performance in any setting. With a single row design and 44 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this top-of-the-line product.