396-044-559-107

Heilind Number:EDA396-044-559-107
Manufacturer:EDAC
Manufacturer Number:396-044-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-107

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting and secure connections. With 44 positions and a pitch of .125 inches, it provides ample room for seamless board-to-board integration. The right angle mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile solution for various electronic projects. Trust in this connector for efficient and dependable connectivity in your designs.