396-044-559-108

Heilind Number:EDA396-044-559-108
Manufacturer:EDAC
Manufacturer Number:396-044-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 44 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, with a low 3A amperage rating. Featuring a right-angle mount orientation and a pitch of .125 inches, it is ideal for board-to-board PCB connections. Its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.