396-044-559-112

Heilind Number:EDA396-044-559-112
Manufacturer:EDAC
Manufacturer Number:396-044-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-112

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 44 positions and a contact pitch of .125 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Crafted with precision, the connector guarantees a secure and stable connection, thanks to its copper alloy contacts. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you are working on industrial machinery or consumer electronics, this connector, with its right-angle mount orientation, offers ease of installation and reliable performance. Upgrade your connectivity solutions with this essential component.