396-044-559-203

Heilind Number:EDA396-044-559-203
Manufacturer:EDAC
Manufacturer Number:396-044-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .125 inches and row spacing of .2 inches, perfect for high-density applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your electronic assemblies with this essential connector, a staple in our comprehensive range of PCB connector solutions.